Phoenix Contact ICC 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 489-082
- Mfr. Part No.:
- 1823451
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€156.36
(exc. VAT)
€192.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.36 | €3.127 |
*price indicative
- RS Stock No.:
- 489-082
- Mfr. Part No.:
- 1823451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 55.64mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 10.6mm | |
| Series | ICC 2 | |
| Length | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Width 55.64mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 10.6mm | ||
Series ICC 2 | ||
Length 28.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector offers an innovative solution for efficient electrical connections, designed specifically for applications requiring reliability and superior performance. With its compact and robust design, it accommodates a nominal cross section of 2.5 mm², ensuring high current ratings up to 12 A and voltage stability at 320 V. The connector is easy to assemble, featuring a crimp connection technology that allows quick and secure installations. Its green housing is not only aesthetically pleasing but also durable, ensuring longevity in various environmental conditions. This versatile component is part of the ICC 2.5/-STZF series, making it compatible with COMBICON MSTB 2.5 connectors for enhanced interfacing capabilities. The innovative screw locking mechanism provides added stability during operation, making it ideal for demanding industrial environments.
Incorporates a crimp connection method for reliable performance
Designed with a screw locking mechanism for enhanced mechanical stability
Compatible with the MSTB 2,5 range, allowing for versatile connectivity
Constructed from high-quality PA insulating material for improved safety
Green housing colour provides clear identification in complex setups
Offers a compact design, optimising space utilisation on PCBs
Facilitates the connection of multiple cables, saving installation time
Related links
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
