Phoenix Contact MVSTBR Series PCB Connector, 16-Contact, 5 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 489-162
- Mfr. Part No.:
- 1792155
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€867.28
(exc. VAT)
€1,066.75
(inc. VAT)
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €867.28 | €17.346 |
*price indicative
- RS Stock No.:
- 489-162
- Mfr. Part No.:
- 1792155
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 26mm | |
| Series | MVSTBR | |
| Width | 80mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Depth 26mm | ||
Series MVSTBR | ||
Width 80mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
