Phoenix Contact MVSTBR Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-485
- Mfr. Part No.:
- 1835481
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€174.54
(exc. VAT)
€214.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €174.54 | €3.491 |
*price indicative
- RS Stock No.:
- 483-485
- Mfr. Part No.:
- 1835481
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Depth | 26mm | |
| Series | MVSTBR | |
| Width | 25mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Depth 26mm | ||
Series MVSTBR | ||
Width 25mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to deliver exceptional performance and reliability for various applications. With its innovative locking mechanism and robust construction, it ensures secure connections under challenging conditions. Engineered for versatility, this connector accommodates a nominal cross-section of 2.5 mm², catering to a wide range of electrical needs. The product is compliant with international standards, making it suitable for global use. Its compact design and efficient screw connection with tension sleeve enhance installation flexibility, while the screw flange provides excellent mechanical stability. The product range embodies the perfect blend of functionality and superior design, making it an ideal choice for professionals seeking reliable connection solutions in their projects.
Accommodates multiple conductor cross sections for versatile applications
Features a compact design for easy installation in tight spaces
Incorporates a screw locking mechanism for enhanced connection reliability
Offers low temperature rise due to its maximum contact force
Ensures compliance with international standards for added peace of mind
Designed to facilitate connections of multiple conductors seamlessly
Constructed with materials that are WEEE/RoHS compliant ensuring environmental safety
Provides excellent mechanical stability due to its screw flange
Suitable for both rigid and flexible conductors enhancing usability
Enhanced locking clip design prevents inadvertent disconnection
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1726075
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
