Phoenix Contact FKCOR Series PCB Connector, 15-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

€1,035.00

(exc. VAT)

€1,273.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,035.00€20.70

*price indicative

RS Stock No.:
492-702
Mfr. Part No.:
1861593
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Pitch

5.08mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Push In Spring

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB connector epitomises robust design and superior functionality, tailored for modern electrical systems. Integrating a push-in spring connection, it enhances efficiency in assembly while maintaining a compact footprint. The connector is engineered to deliver reliable performance under demanding conditions, making it ideal for applications requiring high stability and ease of use. With a nominal cross-section of 2.5 mm², it supports a wide range of conductor sizes and ensures optimal current carrying capacity. The design features a green housing and an intuitive, colour-coded actuating push button, simplifying operation and installation. This connector is compatible with the COMBICON MSTB series, providing versatility for various configuration needs.

The locking mechanism ensures a secure connection, enhancing reliability
Designed for easy integration into DIN-rail-mountable devices
Colour coding improves user interaction and connection visibility
Constructed from durable materials, meeting stringent safety standards
Configured for efficient heat dissipation, prolonging product life

Related links