Phoenix Contact FKCOR Series PCB Connector, 21-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-704
- Mfr. Part No.:
- 1861658
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-704
- Mfr. Part No.:
- 1861658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 21 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 21 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for superior connectivity and reliability in various applications. Engineered with a nominal cross-section of 2.5 mm², this connector boasts a robust mechanism that facilitates a time-saving push-in spring connection, requiring no additional tools for installation. Its versatile design supports a nominal current of 12 A and operates effectively at a rated voltage of 320 V, making it ideal for demanding environments. Additionally, the connector is compatible with the COMBICON MSTB 2.5 series, allowing for seamless integration into existing systems. With a thoughtful locking mechanism and exceptional mechanical stability, this product ensures a secure connection that endures the rigours of daily operation.
Offers an intuitive colour coded actuating push button for easy operation
Maintains optimal performance with a screw flange that enhances mechanical stability
Features a compact design with a pitch of 5.08 mm ideal for space constrained installations
Allows for flexible conductor connections with multiple cross section options
Meets stringent environmental standards ensuring compliance with industry regulations
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
