Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-708
- Mfr. Part No.:
- 1862372
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€159.60
(exc. VAT)
€196.31
(inc. VAT)
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €159.60 | €3.192 |
*price indicative
- RS Stock No.:
- 492-708
- Mfr. Part No.:
- 1862372
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 32V | |
| Width | 60mm | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Length | 11mm | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 32V | ||
Width 60mm | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Length 11mm | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
