Phoenix Contact SPT 5 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-764
- Mfr. Part No.:
- 1738144
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€104.04
(exc. VAT)
€127.97
(inc. VAT)
- Ready to ship from 24 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.04 | €2.081 |
*price indicative
- RS Stock No.:
- 492-764
- Mfr. Part No.:
- 1738144
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 16.8mm | |
| Standards/Approvals | cULus, EN 60695-10-2, EN 60695-2-12, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL 94 V0, VDE, EN 60695-2-13 | |
| Length | 18.5mm | |
| Series | SPT 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 16.8mm | ||
Standards/Approvals cULus, EN 60695-10-2, EN 60695-2-12, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL 94 V0, VDE, EN 60695-2-13 | ||
Length 18.5mm | ||
Series SPT 5 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
