Phoenix Contact SPT 5 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 897-016
- Mfr. Part No.:
- 1705217
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€124.98
(exc. VAT)
€153.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.98 | €2.50 |
*price indicative
- RS Stock No.:
- 897-016
- Mfr. Part No.:
- 1705217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | White | |
| Voltage | 630V | |
| Depth | 18.5mm | |
| Standards/Approvals | cULus | |
| Series | SPT 5 | |
| Length | 18.5mm | |
| Width | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour White | ||
Voltage 630V | ||
Depth 18.5mm | ||
Standards/Approvals cULus | ||
Series SPT 5 | ||
Length 18.5mm | ||
Width 9.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block designed for reliable device connection with push-in spring technology. Its Compact design simplifies installation while ensuring efficient electrical performance across a range of applications.
Nominal current of 41 A and a rated voltage of 630 V for robust performance
Push-in spring connection method allows easy and tool-free conductor attachment
Wave soldering mounting type optimises PCB integration and reduces installation time
Linear pinning with 2 solder pins per potential enhances stability and reliability
Related links
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
