Phoenix Contact D31PC Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 492-857
- Mfr. Part No.:
- 1339691
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€30.91
(exc. VAT)
€38.02
(inc. VAT)
- Ready to ship from 14 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.91 | €0.618 |
*price indicative
- RS Stock No.:
- 492-857
- Mfr. Part No.:
- 1339691
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, DIN EN 61984, ISO 6988:1985-02, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02 | |
| Series | D31PC | |
| Width | 34.38mm | |
| Length | 22.8mm | |
| Depth | 7.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, DIN EN 61984, ISO 6988:1985-02, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02 | ||
Series D31PC | ||
Width 34.38mm | ||
Length 22.8mm | ||
Depth 7.15mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact D31H 2 Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
- Phoenix Contact D31H Series PCB Connector 3.81 mm Pitch 1 Row Crimp
