Phoenix Contact DD31PC Series PCB Connector, 8-Contact, 3.81 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

€45.46

(exc. VAT)

€55.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.46€0.909

*price indicative

RS Stock No.:
492-860
Mfr. Part No.:
1340468
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Voltage

160V

Standards/Approvals

IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, IEC 60512-3-1:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-5-1:2002-02, DIN EN 61984, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12

Depth

12.23mm

Length

22.8mm

Width

28.17mm

Series

DD31PC

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector is engineered for reliable performance in demanding applications, making it an ideal choice for your connectivity needs. Designed to accommodate a nominal current of 8 A and a rated voltage of 160 V, this connector boasts a compact configuration with high packing density, enabling efficient use of space in your systems. With its robust crimp connection method and snap-in locking mechanism, it ensures secure and stable connections. The product's structural integrity is backed by rigorous mechanical and electrical testing, guaranteeing longevity and consistent performance. Whether for industrial automation or electronic applications, this connector stands out for its quality and functionality, meeting stringent standards for reliability and safety.

Cost effective solution for high volume applications

Compact size facilitating installations in tight spaces

Double row contact arrangement optimises packing density

Intuitive locking mechanism to minimise accidental disconnections

Compatible with tools for automatic crimping for efficiency

Constructed from durable materials ensuring long term performance

Suitable for a wide range of conductor sizes accommodating flexibility

Designed in accordance with international standards for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy