Phoenix Contact DD31PC Series PCB Connector, 18-Contact, 3.81 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

€101.82

(exc. VAT)

€125.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.82€2.036

*price indicative

RS Stock No.:
517-138
Mfr. Part No.:
1341287
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

18

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

2

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Voltage

160V

Standards/Approvals

EU RoHS, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, DIN EN 61984, IEC 60512-5-1:2002-02, ISO 6988:1985-02, UL Recognised E118976-20240617, IEC 60664-1:2020-05, IEC 60068-2-70:1995-12, China RoHS EFUP-E, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, EU REACH SVHC, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02

Depth

12.23mm

Length

22.8mm

Width

51.03mm

Series

DD31PC

COO (Country of Origin):
CN
The Phoenix Contact PCB connector from the DD31PC series is engineered for efficient and reliable connectivity in compact applications. With a versatile crimp connection method, this product ensures a secure link between conductors and PCBs, optimising space without compromising performance. Designed for a nominal current of 8 A and a rated voltage of 160 V, it caters to a variety of electronic configurations while maintaining superior mechanical reliability. The snap-in locking mechanism adds an intuitive layer of safety, preventing accidental disconnections. Whether used in automotive, industrial, or consumer electronics, this connector’s robust design and compact dimensions make it a perfect choice for applications where space is at a premium.

Cost-effective solution ideal for high-volume crimped conductors

Compact design tailored for space-constrained environments

Double-row contact arrangement supports high packing density

Intuitive locking mechanism ensures secure connections

Compatibility with automatic crimping tools enhances efficiency

Latching flange meets various mounting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy