Phoenix Contact MVSTBR Series PCB Connector, 5-Contact, 5 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No.:
- 496-982
- Mfr. Part No.:
- 1912320
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-982
- Mfr. Part No.:
- 1912320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MVSTBR | |
| Width | 25mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MVSTBR | ||
Width 25mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector represents a high-performance solution designed for versatile use in electronic applications. This connector allows for reliable and secure connections while accommodating a wide range of conductor types. Its thoughtful design features a colour-coded housing for easy identification and installation. The robust construction and advanced materials ensure optimum performance even under varying environmental conditions. With its screw connection technology, the connector guarantees a stable and firm grip, considerably reducing the risk of accidental disconnection. Ideal for applications requiring dependable connectivity, this PCB connector is a smart choice for any professional looking for quality and efficiency.
Designed for easy identification with colour-coded housing
Equipped with screw connection technology for a secure grip
Manufactured using high-quality materials to withstand challenging environments
Allows for dual conductor connections to enhance flexibility
Offers reliable performance under temperature and power fluctuations
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
