Phoenix Contact MVSTBR Series PCB Connector, 6-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 520-943
- Mfr. Part No.:
- 1912553
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-943
- Mfr. Part No.:
- 1912553
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 12.6mm | ||
Series MVSTBR | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector MVSTBR 2.5 HC/6-STF is engineered for reliable and durable electronic connections. Its robust design supports a nominal current of 16 A and operates efficiently at a rated voltage of 320 V. With a pitch of 5 mm, this connector accommodates six positions effectively, ensuring precise and secure connections in various applications. Built for versatility, it features a screw connection with a tension sleeve that provides superior mechanical stability. The integrated double steel spring enhances safety, protecting connections from temperature and power fluctuations. Manufactured from high-quality materials, this connector meets stringent standards, making it an excellent choice for dependable performance in demanding environments.
Designed for mechanical stability with a secure screw flange mounting
Incorporates a locking screw mechanism for added safety
Accommodates multiple conductor types, enhancing versatility
Features an efficient conductor cross-section handling to support various wire gauges
Constructed with WEEE or RoHS compliant materials, ensuring environmental responsibility
Offers a low contact resistance for improved electrical performance
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
