Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 10-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-225
- Mfr. Part No.:
- 1716690
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€386.89
(exc. VAT)
€475.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.89 | €38.689 |
*price indicative
- RS Stock No.:
- 499-225
- Mfr. Part No.:
- 1716690
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 110.82mm | |
| Series | DFK | |
| Length | 48.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 110.82mm | ||
Series DFK | ||
Length 48.95mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is meticulously designed for seamless integration in various applications, ensuring reliable connection with outstanding performance. The DFK-PC 5/10-STF-7,62 model stands out due to its robust construction, featuring a nominal cross-section of 6 mm² and an impressive rated voltage of 1000 V. With a distinctive green housing colour, it is ideal for those who demand a dependable and versatile electrical interface. Engineered for ease of use, this connector offers a screw connection method with a tension sleeve, accommodating multiple conductor types with ease. Its screw flange mounting method enhances stability and provides secure affixation to housing panels.
Low temperature rise ensures effective energy management
Tool-free snap-in locking system enhances installation efficiency
Professional EMC shield connections facilitate optimal signal integrity
Allows for the connection of two conductors for improved functionality
Screw locking mechanism provides superior mechanical stability
Flange system ensures secure attachment while simplifying assembly
Durable construction supports various conductor cross-sections
Compliant with stringent Environmental Product Compliance standards
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
