Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 2-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-226
- Mfr. Part No.:
- 1716726
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-226
- Mfr. Part No.:
- 1716726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Series | DFK | |
| Width | 49.86mm | |
| Standards/Approvals | cULus Approval ID: E60425-19920722 | |
| Length | 48.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Orientation Straight | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Series DFK | ||
Width 49.86mm | ||
Standards/Approvals cULus Approval ID: E60425-19920722 | ||
Length 48.95mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector from the DFK-PC series offers a seamless and reliable solution for various electrical applications. Designed to facilitate direct connections within equipment, this component ensures optimal performance with its robust specifications, including a nominal current capacity and rated voltage that support diverse installations. Its unique screw connection method guarantees a dependable link, while the standardised pin connection pattern makes for easy integration into your existing systems. With a focus on mechanical stability and user convenience, this feed-through connector is ideal for professionals seeking efficiency and reliability in their electrical assemblies.
Utilises a well-recognised connection principle
Incorporates a secure screw locking mechanism
Features a flange system for easy installation
Offers exceptional mechanical stability with a screw flange
Designed for maximum contact force to minimise temperature rise
Accommodates connections for two conductors
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
