Phoenix Contact MKDSP Series PCB Terminal Block, 2-Contact, 17.5 mm Pitch, 1 Row
- RS Stock No.:
- 499-268
- Mfr. Part No.:
- 1856126
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€134.90
(exc. VAT)
€165.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.90 | €13.49 |
*price indicative
- RS Stock No.:
- 499-268
- Mfr. Part No.:
- 1856126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 17.5mm | |
| Number of Rows | 1 | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 17.5mm | ||
Number of Rows 1 | ||
Series MKDSP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block exemplifies innovation in circuit connectivity, designed to meet the rigorous demands of contemporary applications. This printed circuit board terminal allows for seamless integration, combining robust functionality with user-friendly features. With its compact design and efficient screw connection method, it supports a substantial nominal current and voltage, ensuring reliable power distribution. The terminal block stands out for its versatility, being compatible with multiple conductor sizes and types. Its intelligent engineering provides consistent performance while allowing safe connections for multiple wires, making it an ideal choice for a variety of electrical installations. Built with premium materials, this terminal block guarantees durability and compliance with industry standards, ensuring peace of mind for users.
Designed for effective use across various global applications
Promotes reduced thermal buildup through optimised contact force
Enables dual conductor connections for increased functionality
Facilitates quick testing through an integrated test option
Incorporates a protective guide to prevent misinsertion during installation
Constructed from materials complying with RoHS directives for environmental safety
Features an intuitive screw head form for easier access and installation
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
