Phoenix Contact MKDSP Series PCB Terminal Block, 3-Contact, 17.5 mm Pitch, 1 Row
- RS Stock No.:
- 499-270
- Mfr. Part No.:
- 1856184
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€202.37
(exc. VAT)
€248.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.37 | €20.237 |
*price indicative
- RS Stock No.:
- 499-270
- Mfr. Part No.:
- 1856184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 17.5mm | |
| Number of Rows | 1 | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 17.5mm | ||
Number of Rows 1 | ||
Series MKDSP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is engineered to provide reliable electrical connections in demanding environments. With a robust current carrying capacity of 192 A and a rated voltage of 1000 V, this printed circuit board terminal is ideal for various applications while ensuring flawless performance. It features a user-friendly screw connection method, allowing for efficient conductor installation while minimising mechanical strain on solder joints. Its compact design ensures versatility on the PCB, making it possible to maximise space without compromising on functionality. Furthermore, the terminal block is designed for easy testing through an integrated test option, enhancing maintenance ease and operational reliability. Manufactured from high-quality materials, this terminal block offers longevity, complying with the highest standards of flammability and environmental safety.
Optimised for worldwide applications with a well-established connection principle
Manufactured to minimise temperature rise, enhancing safe operation
Allows dual conductor connections, providing versatility in wiring configurations
Integrated testing facilitates quick diagnostics for improved uptime
Mounting flanges are included to mitigate mechanical stress
Designed to prevent incorrect conductor insertion, ensuring user safety
Compliant with RoHS directives, affirming environmental responsibility
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
