Phoenix Contact MCVR 1 Series PCB Connector, 11-Contact, 3.81mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 517-046
- Mfr. Part No.:
- 1827211
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€770.55
(exc. VAT)
€947.78
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €770.55 | €15.411 |
*price indicative
- RS Stock No.:
- 517-046
- Mfr. Part No.:
- 1827211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MCVR 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MCVR 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for superior connectivity and reliability in electronic applications. Designed to accommodate a nominal cross-section of 1.5 mm², it ensures optimal performance under demanding conditions. The connector features a compact pitch of 3.81 mm, offering efficient space utilisation on PCBs. With its robust design, it reliably supports up to 8 A of current and is rated for voltages up to 160 V, making it suitable for a wide range of industrial uses. The MCVR connector employs a screw connection method with a tension sleeve that allows secure connections, enhancing the overall integrity of electrical bonds. Its flexible design caters to various conductor cross-sections, ensuring versatility across multiple applications. This product is not only WEEE and RoHS compliant, but it also excels in various environmental conditions, making it a reliable choice for modern electronic demands.
Milestone in connection technology providing global usability
Compact design optimises space on printed circuit boards
Hot-dip tin-plated surface prepares it for optimal conductivity
Supports both rigid and flexible conductor configurations
Efficient screw connection with tension sleeve for secure applications
Satisfies stringent environmental compliance requirements
Compliments existing COMBICON MC connector systems for seamless integration
Compact design optimises space on printed circuit boards
Hot-dip tin-plated surface prepares it for optimal conductivity
Supports both rigid and flexible conductor configurations
Efficient screw connection with tension sleeve for secure applications
Satisfies stringent environmental compliance requirements
Compliments existing COMBICON MC connector systems for seamless integration
Related links
- Phoenix Contact MCVR 1 Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MCVR 1 Series PCB Connector 3.5mm Pitch Screw Termination
- Phoenix Contact MCVR 1 Series PCB Connector 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.5mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVW Series PCB Connector 3.81mm Pitch Screw Termination
