Phoenix Contact MCVR 1 Series PCB Connector, 15-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-502
- Mfr. Part No.:
- 1863288
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€818.18
(exc. VAT)
€1,006.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €818.18 | €16.364 |
*price indicative
- RS Stock No.:
- 483-502
- Mfr. Part No.:
- 1863288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | MCVR 1 | |
| Width | 53.3mm | |
| Depth | 19.1mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Series MCVR 1 | ||
Width 53.3mm | ||
Depth 19.1mm | ||
Length 10.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, part of the MCVR 1.5/-ST series, excels in versatility and reliability, making it an ideal choice for diverse application settings. Designed for efficient electrical connections, its compact form factor supports up to 15 positions with a 3.5 mm pitch. The connector ensures ease of use with a screw connection method, optimising both assembly speed and safety. With robust design features, the product effectively manages electrical properties while ensuring high levels of performance in challenging environments. Its durable components, crafted from high-quality materials, further enhance its reliability and lifespan, making it suitable for various industrial applications. The connector also adheres to stringent compliance standards, reassuring users of its safety and environmental credentials.
Low temperature rise due to optimal contact force
Allows for the secure connection of multiple conductors
Compatible with a wide range of conductor cross-sections
Free of whiskers according to stringent compliance standards
Constructed from durable PA insulating material for enhanced longevity
Complies with EU RoHS requirements ensuring environmental sustainability
Recognised for its ease of installation with a straightforward screw connection method
Supports a wide operating temperature range of -40 °C to 100 °C
Related links
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
