Phoenix Contact GSMKDSN 1 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

€74.75

(exc. VAT)

€91.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€74.75€1.495

*price indicative

RS Stock No.:
517-130
Mfr. Part No.:
1718621
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Screw

Voltage

63V

Series

GSMKDSN 1

Standards/Approvals

IEC 60512-3-1:2002-02, CSA 13631, cULus E60425-19770427, IEC 60068-2-6:2007-12, IEC 60112, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V2, VDE 40055535

Length

12mm

Width

30.48mm

COO (Country of Origin):
DE
The Phoenix Contact GSMKDSN 1.5/ 4-7.62 is a premium-quality PCB terminal block that ensures reliable connectivity and functionality for various electronic applications. Designed with precision, this printed circuit board terminal integrates seamlessly with multiple conductor cross sections, allowing for flexible use in both rigid and flexible wiring configurations. Its innovative screw connection with a tension sleeve guarantees a stable and secure connection while maintaining a compact profile to accommodate space-constrained environments. With a pitch of 7.62 mm and a nominal current rating of 16 A, this terminal block offers versatility in a multitude of configurations, making it an ideal choice for engineers and manufacturers alike. This product also promotes a low temperature rise, enhancing performance and safety in long-term applications, ensuring it stands out as a reliable solution for modern electronic assembly.

Optimised for easy integration into diverse PCB layouts

Allows for the connection of up to four conductors simultaneously

Compact design enhances space efficiency for densely populated PCBs

Side latching mechanism facilitates flexible combination of different configurations

Built to withstand demanding operational conditions with high-temperature ratings

WEEE/RoHS-compliant materials ensure minimal environmental impact

Screw head design simplifies the installation and maintenance process

Capable of handling a broad range of conductor sizes for versatile applications

Configured to cope with various voltage ratings, enhancing utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy