Phoenix Contact PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 610-261
- Mfr. Part No.:
- 1707030
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-261
- Mfr. Part No.:
- 1707030
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 63V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 8.1mm | |
| Width | 22.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 63V | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 8.1mm | ||
Width 22.86mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board terminal block is engineered for optimal performance within demanding applications. The innovative design ensures a reliable connection, highlighting the advantages of screw connection with a tension sleeve, while its compact layout accommodates space restrictions typically found in electronic assemblies. With the integration of advanced materials, this product also adheres to stringent safety and environmental standards, such as WEEE and RoHS compliance. Its green housing colour complements various board designs, and the ability to align multiple blocks enhances versatility.
Flexibility in conducting two wires optimises connectivity
Colour coded housing enhances easy identification during installations
Accommodates various conductor sizes for versatile applications
Compliant with industry standards for safety and environmental protection
Related links
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
