Phoenix Contact FKCVR Series PCB Connector, 16-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 517-240
- Mfr. Part No.:
- 1874248
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,707.16
(exc. VAT)
€2,099.81
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,707.16 | €34.143 |
*price indicative
- RS Stock No.:
- 517-240
- Mfr. Part No.:
- 1874248
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCVR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCVR | ||
- COO (Country of Origin):
- SK
The Phoenix Contact FKCVR 2.5/16-STF-5.08 PCB connector represents a pinnacle of design and functionality in the realm of electronic connectivity. Expertly crafted with a nominal cross section of 2.5 mm², this connector is ideal for applications requiring reliable performance under varying loads and voltages. Its 16 positions and efficient push-in spring connection method provide superior user convenience, ensuring quick and efficient connections without the need for tools. The connector's robust screw flange mounting allows for enhanced mechanical stability, while the green housing blends seamlessly into diverse environments. With a variety of technical specifications catering to high standards, this connector embodies the perfect fusion of practicality and innovation, making it an indispensable component for any project.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button facilitates intuitive operation
Integrated test option allows for quick and convenient testing
Screwable flange enhances mechanical stability
Compatible with the MSTB 2,5 range for versatile integration
Expertly designed for a wide operating temperature range
Constructed from materials ensuring compliance with WEEE/RoHS standards
Colour-coded actuating push button facilitates intuitive operation
Integrated test option allows for quick and convenient testing
Screwable flange enhances mechanical stability
Compatible with the MSTB 2,5 range for versatile integration
Expertly designed for a wide operating temperature range
Constructed from materials ensuring compliance with WEEE/RoHS standards
Related links
- Phoenix Contact FKCVR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCVR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCT Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKICS 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
