Phoenix Contact PCB Connector, 10-Contact, 5mm Pitch, PCB Mount, 1-Row, Spring Cage Termination
- RS Stock No.:
- 599-187
- Mfr. Part No.:
- 1883129
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€556.35
(exc. VAT)
€684.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €556.35 | €11.127 |
*price indicative
- RS Stock No.:
- 599-187
- Mfr. Part No.:
- 1883129
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Female | ||
Termination Method Spring Cage | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector is designed for seamless integration into your electronic systems. It features a direct plug-in method that ensures quick and reliable connections, making it an ideal choice for applications requiring efficient assembly. With a nominal cross-section of 1.5 mm² and a robust locking mechanism, this connector is built to handle demanding electrical environments. The connector's green housing not only provides visual identification but also guarantees compliance with the highest safety standards.
Suitable for both rigid and flexible conductor connections
Minimises installation time due to ease of use
Designed for high surge voltage protection
Built from durable materials for enhanced reliability
Capable of operating in varying ambient temperatures
Ideal for use in automated systems and control cabinets
Minimises installation time due to ease of use
Designed for high surge voltage protection
Built from durable materials for enhanced reliability
Capable of operating in varying ambient temperatures
Ideal for use in automated systems and control cabinets
Related links
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact 5/ 10-Contact Screw Push In Spring Termination
- Phoenix Contact FKC 2 Series PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ZEC 1.5/ 8-ST-5.0 C2 R1.8 Series PCB Terminal Block 5mm Pitch, Spring Cage Termination
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81mm Pitch 1-Row, Spring Cage Termination
- Phoenix Contact MSTBP Series PCB Connector 5mm Pitch Screw Termination
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 5mm Pitch 1-Row, Push In Spring Termination
