Phoenix Contact TMSTBP Series PCB Connector, 10-Contact, 5.08 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 518-828
- Mfr. Part No.:
- 1908732
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€858.18
(exc. VAT)
€1,055.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €858.18 | €17.164 |
*price indicative
- RS Stock No.:
- 518-828
- Mfr. Part No.:
- 1908732
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 21.5mm | |
| Series | TMSTBP | |
| Width | 35.32mm | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 21.5mm | ||
Series TMSTBP | ||
Width 35.32mm | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is an advanced solution for enhancing connectivity in electronic applications. It is specifically designed as a twin plug for printed circuit boards, integrating robust performance with a small footprint. This connector excels in various environments, thanks to its gold-plated contacts and user-friendly screw connection method. With its capacity to accommodate multiple conductors and potentials, this device is ideal for diverse applications requiring reliable connections. Its thoughtful design not only streamlines installation but also ensures long-term durability and functionality, making it an excellent choice for professionals demanding high-quality connections in their projects.
Gold-plated contacts ensure consistent performance over time
Compatible with the COMBICON MSTB 2,5 system for versatile application
Screw flange design provides exceptional mechanical stability
Facilitates the connection of two conductors efficiently
Allows easy conductor looping, optimising circuit design
Integrated test options enable quick diagnostics without dismantling
Related links
- Phoenix Contact TMSTBP Series PCB Connector Kit 5 mm Pitch 1 Row Solder
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TMSTBP Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
