Phoenix Contact TMSTBP 2 Series PCB Connector, 18-Contact, 5.08mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 521-470
- Mfr. Part No.:
- 1853081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€919.11
(exc. VAT)
€1,130.51
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €919.11 | €18.382 |
*price indicative
- RS Stock No.:
- 521-470
- Mfr. Part No.:
- 1853081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | TMSTBP 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series TMSTBP 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB plug is engineered to provide efficient connectivity solutions in various applications. With its robust design, it permits easy looping of conductors for seamless BUS implementations. This connector boasts a compact configuration, making it ideal for space-restricted environments while maintaining high performance. The Sn-coated contact surface ensures exceptional conductivity and durability, suitable for demanding electrical performance. Specially developed for innovation and reliability, this product stands out with its screw connection technology, ensuring secure and stable connections, alongside a green, environmentally friendly housing material.
Designed for easy connection of multiple potentials
Optimised for quick and reliable loop-through applications
Facilitates efficient electrical testing with integrated options
Incorporates a robust locking mechanism for added security
Guaranteed performance through rigorous mechanical testing
Offers an extensive temperature range for diverse environments
Optimised for quick and reliable loop-through applications
Facilitates efficient electrical testing with integrated options
Incorporates a robust locking mechanism for added security
Guaranteed performance through rigorous mechanical testing
Offers an extensive temperature range for diverse environments
Related links
- Phoenix Contact TMSTBP 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact TMSTBP Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact TMSTBP Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact TMSTBP 2.5/ 4-ST-5.08 Pluggable Terminal Block Screw Termination, 1853036
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
