Phoenix Contact FRONT-MC 1 Series PCB Connector, 7-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 520-184
- Mfr. Part No.:
- 1850903
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€652.73
(exc. VAT)
€802.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €652.73 | €13.055 |
*price indicative
- RS Stock No.:
- 520-184
- Mfr. Part No.:
- 1850903
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for precision and reliability in electronic applications. Ideal for environments requiring robust connectivity, this connector facilitates seamless integration while ensuring optimal performance. With a nominal cross-section of 1.5 mm², it is designed to support a nominal current of 8 A and a rated voltage of 160 V. Its compact design, featuring a pitch of 3.81 mm, allows for efficient space utilisation on PCB layouts. Constructed from high-quality materials, the connector offers notable resistance to wear and tear, making it a dependable choice for various industrial applications. Whether you're looking to enhance your existing designs or develop new electronic solutions, this connector represents a trustworthy option that aligns with modern connectivity demands.
Utilises a screwable flange for enhanced mechanical stability
Offers low temperature rise due to exceptional contact force
Constructed with environmentally compliant materials, ensuring sustainability
Features a front screw connection method for easy assembly
Achieves reliable performance even in extreme ambient temperatures
Incorporates a tin plating that ensures effective contact and conductivity
Related links
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- WAGO 735 Series PCB Connector 3.81 mm Pitch 735-127
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
