Phoenix Contact MCC Series PCB Connector, 7-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-872
- Mfr. Part No.:
- 1852419
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€172.73
(exc. VAT)
€212.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.73 | €3.455 |
*price indicative
- RS Stock No.:
- 483-872
- Mfr. Part No.:
- 1852419
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a reliable solution for a variety of electronic applications, designed to meet high standards in connectivity and performance. Engineered with a nominal current capacity of 8 A and rated voltage of 160 V, this connector excels in both durability and functionality. Its green housing enhances visibility and is constructed from premium materials, ensuring long-term stability in demanding environments. The crimp connection method facilitates a secure and effective link, making installations straightforward. With a pitch of 3.81 mm, this connector offers versatility across multiple platforms, ensuring compatibility with diverse wiring setups while minimising space requirements. The integration of a screw locking mechanism adds an extra layer of safety, guaranteeing robust assembly in high-stress situations, ideal for industrial usage.
Compact design optimises space utilisation in PCB layouts
Screw flange provides enhanced mechanical stability during operation
Pull-out aid simplifies handling and reduces tensile force at contact points
Compatible with a range of conductor cross sections, facilitating flexibility in design
Constructed from environmentally friendly materials to meet sustainability standards
Designed to withstand extreme ambient temperatures for reliable performance
Ready for immediate use with made-to-order packaging for seamless ordering
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
