Phoenix Contact FKDSO 2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-190
- Mfr. Part No.:
- 1857811
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-190
- Mfr. Part No.:
- 1857811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | FKDSO 2 | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 18.8mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series FKDSO 2 | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 18.8mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact FKDSO 2.5/ 2-L1 PCB terminal block is designed to provide a reliable and efficient connection solution within DIN-rail-mounted devices. This printed circuit board terminal block deftly balances functionality and accessibility, featuring a compact design that fits seamlessly into your electronic assemblies. With its push-in spring connection, installation is straightforward and tool-free, enabling users to achieve a secure bond effortlessly. Built to accommodate a range of conductor cross-sections, this terminal block ensures that it meets versatile application requirements while maintaining operational integrity at high performance levels. Its robust construction not only guarantees long-lasting use but also adheres to stringent compliance standards, making it a wise choice for any modern electrical assembly.
Innovative push-in connection method eliminates the need for specialised tools during installation
Compact design optimises space in your devices, facilitating better organisation
Colour-coded actuating push button simplifies user interaction and enhances usability
Designed for wave soldering, ensuring efficient bonding to printed circuit boards
Made from high-quality materials for enhanced durability and reliability in demanding environments
Compliant with WEEE and RoHS regulations, supporting environmentally conscious design
Achieves a consistent and secure electrical connection across various conductor types
Features an intuitive pin layout that supports linear pinning for simpler connections
Related links
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2.5/2-R KMGY Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 5 Series PCB Terminal Block 5 mm Pitch 1 Row
