Phoenix Contact FKDSO 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-987
Mfr. Part No.:
1857866
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

2A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

32V

Standards/Approvals

cULus Recognised, VDE approval of drawings

Series

FKDSO 2

Width

20.6mm

Length

18.8mm

COO (Country of Origin):
PL
The Phoenix Contact FKDSO 2.5/4-R1 is an exceptional printed circuit board terminal block designed to elevate the connectivity experience in your projects. With its innovative push-in spring connection, this terminal block ensures a hassle-free assembly process that eliminates the need for tools, making installation both quick and efficient. Its compact design, featuring a pitch of just 5 mm, allows for optimal space utilisation on PCBs, while maintaining robust performance. This terminal block is specially engineered to support a nominal current of 20 A and a rated voltage of up to 320 V, making it suitable for a wide range of applications. The vibrant green colour not only provides visual distinction but also enhances accessibility in DIN-rail-mounted devices, setting the standard for both functionality and convenience in electrical connections.

Tools-free push-in connection for ease of use

Orthogonal design enhances accessibility within tight spaces

Compact dimensions for efficient PCB space utilisation

Green colour coding for easy identification in installations

Durable construction ensures long-lasting performance

Suitable for a wide range of conductor cross sections

Wave soldering compatible for streamlined assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy