Phoenix Contact FKCOW 2 Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€743.64

(exc. VAT)

€914.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€743.64€14.873

*price indicative

RS Stock No.:
520-193
Mfr. Part No.:
1860662
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Series

FKCOW 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector tailored for efficient connectivity in various applications. With its robust design, this connector simplifies electrical connections while ensuring reliability and performance. Its push-in spring connection method allows for a tool-free installation, making it ideal for quick and easy wiring tasks. The green housing not only adds a visual appeal but also enhances functionality in complex wiring environments. Designed to accommodate a nominal cross-section of 2.5 mm², this connector supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for demanding electrical settings, all while maintaining intuitive operation.

Effortless installation with push-in connection technology

Designed for optimal space-saving with a compact pitch of 5.08 mm

Supports intuitive operation through its colour-coded actuating push button

Allows for quick testing with an integrated test option

Compatible with the MSTB 2,5 range for versatile applications

Provides excellent durability with reliable contact resistance

Ensures a robust conductor connection with solid and flexible wire compatibility

Offers a lightweight design for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy