Phoenix Contact FKCOW 2 Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 520-199
- Mfr. Part No.:
- 1860895
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€752.72
(exc. VAT)
€925.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €752.72 | €15.054 |
*price indicative
- RS Stock No.:
- 520-199
- Mfr. Part No.:
- 1860895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector seamlessly blends functionality with innovative design, making it an essential component for your DIN-rail-mountable applications. Crafted for reliability, this connector boasts a robust construction with a nominal current capacity of 12 A and a rated voltage of 320 V. Its unique push-in spring connection ensures effortless installation, allowing for tool-free operation. Moreover, the time-saving design, featuring colour-coded actuating buttons, simplifies wiring tasks. The connectors compatibility with other components in the MSTB 2.5 range highlights its versatility, making it suitable for various projects. Built to withstand demanding environments, it guarantees longevity and superior mechanical stability, ensuring peace of mind in your installations.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating buttons enhance intuitive operation
Screwable flange offers superior mechanical stability
Optimised for orthogonal conductor connections for easier cabling
Compatible with the MSTB 2,5 series for expanded functionality
Robust design ensures reliable performance in challenging conditions
Lightweight design facilitates ease of handling and installation
WEEE/RoHS-compliant materials promote environmentally-conscious choices
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
