Phoenix Contact GMKDSP 3 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 520-268
- Mfr. Part No.:
- 1732733
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€242.22
(exc. VAT)
€297.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.22 | €4.844 |
*price indicative
- RS Stock No.:
- 520-268
- Mfr. Part No.:
- 1732733
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMKDSP 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw | ||
Series GMKDSP 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact GMKDSP 3/3-7.62 PCB terminal block is expertly designed to accommodate various electrical connections with remarkable versatility. This printed circuit board terminal showcases a robust construction and is ideal for demanding applications in both commercial and industrial environments. With an impressive rated voltage capacity and remarkable current handling capabilities, it ensures reliable and efficient performance. The terminal block's alignment feature allows for flexible configuration, while the green colour coding enhances visibility on your board. Combining ease of use with high-quality materials, this component addresses the critical needs of modern electrical installations, offering both performance and safety in one reliable package.
Allows for a quick and hassle-free connection of multiple conductors
The tension sleeve connection method ensures secure and stable connections
Integrated testing options streamline diagnostics and maintenance
Constructed from high-quality materials to ensure longevity and durability
Designed to prevent incorrect conductor insertion, enhancing safety
Environmentally friendly design compliant with both EU and China RoHS regulations
Space-saving design facilitates efficient use of PCB real estate
Proven connection principle suitable for global use across various applications
The tension sleeve connection method ensures secure and stable connections
Integrated testing options streamline diagnostics and maintenance
Constructed from high-quality materials to ensure longevity and durability
Designed to prevent incorrect conductor insertion, enhancing safety
Environmentally friendly design compliant with both EU and China RoHS regulations
Space-saving design facilitates efficient use of PCB real estate
Proven connection principle suitable for global use across various applications
Related links
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row Screw Termination
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMKDSN Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62mm Pitch 1-Row, Screw Termination
