Phoenix Contact MKDSP Series PCB Terminal Block, 4-Contact, 17.5mm Pitch, Wave Soldering, 1-Row, Screw-In Termination
- RS Stock No.:
- 520-461
- Mfr. Part No.:
- 1856142
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,716.86
(exc. VAT)
€2,111.74
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,716.86 | €171.686 |
*price indicative
- RS Stock No.:
- 520-461
- Mfr. Part No.:
- 1856142
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 17.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw-In | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 17.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw-In | ||
Series MKDSP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is expertly designed to meet the demanding needs of modern electrical connectivity. Featuring a robust and compact form, it offers impressive performance with a nominal current rating of 192 A, making it suitable for a wide array of applications. Its screw connection method ensures reliable performance with minimal temperature rise, enhancing safety and operational efficiency. Designed for wave soldering, this terminal block simplifies installation, while the integrated test option facilitates quick and convenient diagnostics. Built from high-quality materials, it is compliant with WEEE and RoHS regulations, ensuring both environmental responsibility and reliability in harsh conditions.
Low temperature rise enhances the longevity of the connection
Allows simultaneous connection of two conductors for versatile usage
Integrated protective guide prevents incorrect conductor insertion
Configuration allows for easy testing without disrupting the circuit
Wave soldering capability streamlines the manufacturing process
Compatible with a broad range of conductor sizes for flexibility
Designed to withstand extreme environmental conditions for reliability
Compact dimensions fit well into space-constrained applications
Efficient installation ensures quicker turnarounds on projects
User-friendly design simplifies maintenance and operational checks
Allows simultaneous connection of two conductors for versatile usage
Integrated protective guide prevents incorrect conductor insertion
Configuration allows for easy testing without disrupting the circuit
Wave soldering capability streamlines the manufacturing process
Compatible with a broad range of conductor sizes for flexibility
Designed to withstand extreme environmental conditions for reliability
Compact dimensions fit well into space-constrained applications
Efficient installation ensures quicker turnarounds on projects
User-friendly design simplifies maintenance and operational checks
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
