Phoenix Contact MKDSP Series PCB Terminal Block, 8-Contact, 15mm Pitch, Wave Soldering, 1-Row, Screw-In Termination
- RS Stock No.:
- 522-116
- Mfr. Part No.:
- 1932643
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€2,599.88
(exc. VAT)
€3,197.85
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,599.88 | €259.988 |
*price indicative
- RS Stock No.:
- 522-116
- Mfr. Part No.:
- 1932643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw-In | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw-In | ||
Series MKDSP | ||
- COO (Country of Origin):
- SK
The Phoenix Contact MKDSP 25/8-15.00 is an expertly designed printed circuit board terminal that excels in both performance and reliability. This terminal block is engineered to support nominal currents of 125 A and is rated for voltages up to 1000 V, making it an ideal choice for a wide array of industrial applications. The integration of a screw connection with a tension sleeve ensures secure and stable conductor connections while allowing for the connection of two conductors of the same cross-section. Constructed with a focus on longevity and operational efficiency, this terminal block also features a quick test option and a protective guide to prevent incorrect conductor insertion. Its green coloured housing is not only visually distinct but also constructed from high-quality materials, ensuring compliance with rigorous environmental standards again enhancing its commercial viability.
Designed for maximum contact force, resulting in a low temperature rise during operation
Accommodates two conductors simultaneously for flexible installation options
Facilitates hassle-free testing, enhancing maintenance capabilities
Prevents incorrect conductor insertion, boosting overall safety
Crafted from durable materials to ensure long-lasting performance in demanding environments
Compatible with wave soldering processes, simplifying assembly requirements
Meets strict environmental regulations, promoting eco-friendly practices in installations
Accommodates two conductors simultaneously for flexible installation options
Facilitates hassle-free testing, enhancing maintenance capabilities
Prevents incorrect conductor insertion, boosting overall safety
Crafted from durable materials to ensure long-lasting performance in demanding environments
Compatible with wave soldering processes, simplifying assembly requirements
Meets strict environmental regulations, promoting eco-friendly practices in installations
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15mm Pitch 1-Row, Screw Termination
