Phoenix Contact ZEC Series PCB Connector, 2-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder

Subtotal (1 pack of 50 units)*

€124.25

(exc. VAT)

€152.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€124.25€2.485

*price indicative

RS Stock No.:
520-926
Mfr. Part No.:
1898376
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.5mm

Current

10A

Number of Rows

1

Mount Type

Plug-in

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Solder

Colour

Green

Contact Gender

Female

Voltage

630V

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

22.9mm

Series

ZEC

Width

8.9mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector offers a reliable and efficient solution for your circuit needs. Designed with precision, it seamlessly integrates into various applications, providing a robust connection for multiple electronic devices. With a focus on durability and ease of use, this connector facilitates simple assembly processes and ensures long-lasting performance. The compact dimensions and thoughtful design elements make it an ideal choice for modern electronic systems. Whether for prototyping or production, this connector guarantees minimal contact resistance and optimal conductivity, ensuring that your devices function at their best under demanding conditions.

Compact design saves valuable space on your PCB

Direct plug-in mounting method simplifies installation

Manufactured from durable materials for long-lasting use

Offers easy component connectivity for streamlined assembly

Tailored for a wide range of applications in electronics

Compliant with international standards for quality and safety

Related links