Phoenix Contact ZEC Series PCB Connector, 5-Contact, 7.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 520-928
- Mfr. Part No.:
- 1898402
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€266.66
(exc. VAT)
€327.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.66 | €5.333 |
*price indicative
- RS Stock No.:
- 520-928
- Mfr. Part No.:
- 1898402
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Solder | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 22.9mm | |
| Series | ZEC | |
| Width | 38.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Solder | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 22.9mm | ||
Series ZEC | ||
Width 38.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- GR
The Phoenix Contact ZEC 1.5/5-LPV-7.5 C2 PCB connector is a versatile solution designed to ensure reliable connectivity in various applications. Known for its easy direct plug-in capability, this connector significantly simplifies the assembly process while maintaining high performance. With a compact design featuring a pitch of 7.5 mm and accommodating five connections, it is ideal for applications that require efficient space management. This product also boasts robust electrical specifications, allowing for a nominal current of 10 A and a rated voltage of 630 V. Made with quality materials, this PCB connector is both WEEE and RoHS compliant, ensuring that it meets stringent environmental standards. Whether for new designs or retrofitting existing systems, this connector provides the durability and reliability required in modern electronic applications.
Designed for effortless direct plug-in connections
Compact size optimises space on your PCB
Robust conductivity ensures stable performance
Environmentally compliant materials enhance sustainability
Simple installation process saves time and reduces complexity
Compatible with demanding electrical environments
Reliable operation across a wide temperature range
Related links
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
- Phoenix Contact ZEC Series PCB Connector 7.5 mm Pitch 1 Row Solder
