Phoenix Contact MC Series PCB Connector, 2-Contact, 3.5 mm Pitch, Locking Jack, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-533
Mfr. Part No.:
1816852
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

2

Pitch

3.5mm

Current

8A

Number of Rows

1

Mount Type

Locking Jack

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

160V

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60112, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, UL 94 V0, cULus Recognised E60425-20110128, VDE approval of drawings 40011723

Length

27.5mm

Series

MC

Width

13.8mm

Depth

13.6mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for efficient, reliable connections in various applications. With a nominal current rating of 8 A and versatile mounting mechanisms, it is optimal for users seeking flexibility in design and functionality. The connector features a robust construction with a 3.5 mm pitch, allowing for compact arrangements, while its colour-coded design enhances visibility in complex assemblies. This product not only complies with international safety standards but also ensures low temperature rise and superior contact force, making it an ideal solution for demanding environments.

Well known connection principle designed for global applications

Lock and release locking system guarantees secure connections

Allows simultaneous connections of two conductors for efficiency

Compatible with a range of conductor cross sections to suit various needs

Crafted from high quality materials ensuring durability and longevity

Optimised for low contact resistance enhancing overall performance

Offers a compact design that saves valuable PCB space

Tested for mechanical strength ensuring reliability over numerous cycles

Available in environmentally friendly packaging to support sustainability efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy