Phoenix Contact ICC 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 521-547
- Mfr. Part No.:
- 1823655
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€118.18
(exc. VAT)
€145.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.18 | €2.364 |
*price indicative
- RS Stock No.:
- 521-547
- Mfr. Part No.:
- 1823655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | RoHS | |
| Width | 40.4mm | |
| Series | ICC 2 | |
| Depth | 10.6mm | |
| Length | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals RoHS | ||
Width 40.4mm | ||
Series ICC 2 | ||
Depth 10.6mm | ||
Length 28.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for efficient and reliable connections in various applications, offering both strength and versatility. Featuring the ICC 2.5/-STZFD product family, this connector excels in handling higher current ratings while ensuring compact design. With a nominal current of 12 A and a rated voltage of 320 V, it allows for safe and effective performance across diverse electronic systems. Its user-friendly crimp connection method enables seamless conductor integration. The robust construction includes a screw flange for added stability, making it ideal for demanding environments. This connector also complies with key safety standards, ensuring peace of mind for users. Enhanced with a green insulating material and innovative design, this connector is not only functional but also aesthetically pleasing, blending perfectly into modern circuit designs.
Offers inexpensive connection solutions for extensive conductor assemblies
Simplifies handling with a pull-out aid, reducing tensile stress on contacts
Includes a screwable flange for enhanced mechanical integrity
Compatible with the MSTB 2,5 product range for versatile integration
Features a crimp connection method for swift and reliable assembly
Presents a space-saving design for efficient use in compact applications
Enables easy assembly with precise dimensional specifications
Related links
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
