Phoenix Contact MKKDS 1 Series PCB Terminal Block, 30-Contact, 3.5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 521-552
- Mfr. Part No.:
- 1751523
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€570.71
(exc. VAT)
€701.97
(inc. VAT)
- Ready to ship from 08 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €570.71 | €11.414 |
*price indicative
- RS Stock No.:
- 521-552
- Mfr. Part No.:
- 1751523
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 30 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 20V | |
| Series | MKKDS 1 | |
| Width | 54.75mm | |
| Standards/Approvals | VDE Approval ID: 40055535, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631 | |
| Length | 16.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 30 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 20V | ||
Series MKKDS 1 | ||
Width 54.75mm | ||
Standards/Approvals VDE Approval ID: 40055535, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631 | ||
Length 16.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
