Phoenix Contact SMSTB 2 Series PCB Connector, 6-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 521-573
- Mfr. Part No.:
- 1768804
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€434.54
(exc. VAT)
€534.48
(inc. VAT)
- Ready to ship from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €434.54 | €8.691 |
*price indicative
- RS Stock No.:
- 521-573
- Mfr. Part No.:
- 1768804
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19990913, VDE report with production monitoring Approval ID: 40013394, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, DIN 46228‐1, JEDEC JESD 201, IEC 60068-2-82, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | |
| Width | 30mm | |
| Series | SMSTB 2 | |
| Depth | 15.5mm | |
| Length | 25.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19990913, VDE report with production monitoring Approval ID: 40013394, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:1992-10 + A1:2000-02 + A2:2002-05, DIN 46228‐1, JEDEC JESD 201, IEC 60068-2-82, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | ||
Width 30mm | ||
Series SMSTB 2 | ||
Depth 15.5mm | ||
Length 25.6mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SMSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1768778
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
