Phoenix Contact PCB Connector, 10-Contact, 5 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 521-590
- Mfr. Part No.:
- 1779725
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,156.37
(exc. VAT)
€1,422.34
(inc. VAT)
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,156.37 | €23.127 |
*price indicative
- RS Stock No.:
- 521-590
- Mfr. Part No.:
- 1779725
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694 | |
| Width | 59.8mm | |
| Depth | 15mm | |
| Length | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694 | ||
Width 59.8mm | ||
Depth 15mm | ||
Length 27.2mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
