Phoenix Contact SDC 2 Series PCB Connector, 10-Contact, 5 mm Pitch, Plug-in, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

€570.91

(exc. VAT)

€702.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€570.91€11.418

*price indicative

RS Stock No.:
521-495
Mfr. Part No.:
1864118
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Pitch

5mm

Current

8A

Number of Rows

1

Mount Type

Plug-in

Housing Material

Polyamide

Termination Type

Push-in Spring

Colour

Green

Contact Gender

Female

Voltage

160V

Width

58.18mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Series

SDC 2

Length

15.3mm

COO (Country of Origin):
SK
The Phoenix Contact direct connector is designed to streamline your PCB connections with remarkable efficiency and reliability. The innovative SKEDD direct plug-in technology allows for flexible positioning on your PCB, making it ideal for a variety of applications. With a robust pin layout and optimal contact technology, it ensures a stable connection while reducing component requirements and process costs. The push-in spring connection method not only allows for quick installation but also eliminates the need for additional tools, making it user-friendly. This connector meets rigorous safety standards, offering excellent electrical performance and environmental resilience, making it a go-to choice for modern electronic designs.

Enables flexible positioning on the PCB with its versatile design

Offers simple hand insertion for quick and easy assembly

Suitable for PCBs with both chemically tin plated and Hot Air Levelling surfaces

Integrated testing feature allows for convenient and quick troubleshooting

Utilises a colour coded actuating push button for intuitive operation

Vibration resistant connection enhances long term reliability

Robust packaging ensures safe delivery and storage

Durable materials provide exceptional mechanical and electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy