Phoenix Contact DD31PC 2 Series PCB Connector, 20-Contact, 3.81 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 521-610
- Mfr. Part No.:
- 1341284
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€110.90
(exc. VAT)
€136.41
(inc. VAT)
- Ready to ship from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €110.90 | €2.218 |
*price indicative
- RS Stock No.:
- 521-610
- Mfr. Part No.:
- 1341284
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 20 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 160V | |
| Series | DD31PC 2 | |
| Width | 51.03mm | |
| Standards/Approvals | IEC 60512-3-1:2002-02, UL Recognised E118976-20240617, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, DIN EN 61984, IEC 60664-1:2020-05, IEC 60512-13-5:2006-02, IEC 60068-2-27:2008-02, IEC 60512-9-1:2010-03, EU RoHS, China RoHS EFUP-E, EU REACH SVHC, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02 | |
| Depth | 12.23mm | |
| Length | 22.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 20 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material PBT | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 160V | ||
Series DD31PC 2 | ||
Width 51.03mm | ||
Standards/Approvals IEC 60512-3-1:2002-02, UL Recognised E118976-20240617, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, DIN EN 61984, IEC 60664-1:2020-05, IEC 60512-13-5:2006-02, IEC 60068-2-27:2008-02, IEC 60512-9-1:2010-03, EU RoHS, China RoHS EFUP-E, EU REACH SVHC, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02 | ||
Depth 12.23mm | ||
Length 22.8mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
