Molex 224929 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 536-624
- Mfr. Part No.:
- 2249290002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- Plus 464 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.30 | €1.66 |
| 5 - 9 | €7.64 | €1.528 |
| 10 + | €6.74 | €1.348 |
*price indicative
- RS Stock No.:
- 536-624
- Mfr. Part No.:
- 2249290002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.38mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.09mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | 224929 | |
| Standards/Approvals | Low-Halogen, REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.38mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.09mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series 224929 | ||
Standards/Approvals Low-Halogen, REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pitch Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry design, suitable for wire-to-board applications. The terminal block is constructed with copper alloy metal components and is tin-plated on both mating and termination areas for reliable conductivity. It operates within a temperature range of -40°C to +115°C, making it suitable for various industrial environments.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of polyamide
Related links
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0200500000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0221550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842543 Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
