Phoenix Contact ZFKKDSA Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 25 units)*

€94.04

(exc. VAT)

€115.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€94.04€3.762

*price indicative

RS Stock No.:
554-903
Mfr. Part No.:
1891742
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Standards/Approvals

EN 60695-2-12, CSA, cULus, EN 60695-10-2, EN 60695-2-13, IEC 60112, IEC 60664-1, UL 94 V0

Width

26.4mm

Series

ZFKKDSA

Length

24mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block designed for efficiency and reliability stands as a cornerstone for modern circuit board applications. Engineered with precision, this product excels in providing robust electrical connectivity with its spring-cage connection method. This terminal block supports an impressive nominal current capacity, ensuring stable and secure connections. Designed for wave soldering, it features a compact layout with multiple positions, facilitating space-efficient installations. The innovative design promotes easy conductor connections while allowing for increased contact density, making it ideal for demanding environments. Users will appreciate the meticulous adherence to compliance standards, ensuring a dependable solution for their electronic assembly needs.

Defined contact force enhances long-term stability

Convenient conductor connection with a fixed screwdriver

Facilitates higher contact density through multiple-level connections

Side latching design allows for flexible configurations

WEEE/RoHS compliance ensures eco-friendliness

Temperature resilience allows operation from -40 °C to 100 °C

Compact dimensions support efficient space management on PCBs

Easy installation with wave soldering compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy