Phoenix Contact ZFKKDSA Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 558-113
- Mfr. Part No.:
- 1888852
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€112.85
(exc. VAT)
€138.81
(inc. VAT)
- Shipping from 18 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.85 | €4.514 |
*price indicative
- RS Stock No.:
- 558-113
- Mfr. Part No.:
- 1888852
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Length | 24mm | |
| Series | ZFKKDSA | |
| Width | 31.48mm | |
| Standards/Approvals | UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1, JEDEC JESD 201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Length 24mm | ||
Series ZFKKDSA | ||
Width 31.48mm | ||
Standards/Approvals UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1, JEDEC JESD 201 | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact ZFKKDSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact 5-5 ZFKKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFKKDSA 2.5-5.08-25 Series 45° PCB Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
