Phoenix Contact PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 554-911
- Mfr. Part No.:
- 1931741
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€239.86
(exc. VAT)
€295.03
(inc. VAT)
- Ready to ship from 08 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.86 | €11.993 |
*price indicative
- RS Stock No.:
- 554-911
- Mfr. Part No.:
- 1931741
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | EN 60695-2-12, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus, CSA | |
| Width | 62.5mm | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals EN 60695-2-12, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-10-2, cULus, CSA | ||
Width 62.5mm | ||
Length 18.5mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
