Phoenix Contact PTDA 2 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-829
- Mfr. Part No.:
- 1725432
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€269.70
(exc. VAT)
€331.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €269.70 | €5.394 |
*price indicative
- RS Stock No.:
- 520-829
- Mfr. Part No.:
- 1725432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 40V | |
| Series | PTDA 2 | |
| Width | 60mm | |
| Length | 16mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 40V | ||
Series PTDA 2 | ||
Width 60mm | ||
Length 16mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTDA 2.5/12-5.0 is an innovative PCB terminal block designed to enhance connectivity in electronic applications. With its robust construction, this printed circuit board terminal showcases cutting-edge push-in spring connection technology, allowing for quick and effortless wire engagement, eliminating the need for additional tools. Its compact design combines efficiency with functionality, making it ideal for a variety of mounting applications including wave soldering. This terminal block stands out with its striking green colour and linear pinning configuration, ensuring a secure and reliable connection while seamlessly integrating into your devices. It's engineered for optimal performance, handling up to 24 A of nominal current and featuring a thoughtful layout with 12 positions that provide versatility in circuit design. Designed with durability in mind, this terminal block not only meets but exceeds industry standards for safety and operability.
Time-saving push-in connection technology simplifies installation
Compact design makes it suitable for space-constrained applications
Stable contact force ensures long-term reliability and performance
Integrated test option allows for quick and convenient troubleshooting
Rounded form factor enhances device aesthetics and usability
Solder pin configuration minimises mechanical stress during soldering
Related links
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
