Phoenix Contact FK-MC Series PCB Terminal Block, 9-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 556-476
- Mfr. Part No.:
- 1967443
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€452.28
(exc. VAT)
€556.30
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €452.28 | €18.091 |
*price indicative
- RS Stock No.:
- 556-476
- Mfr. Part No.:
- 1967443
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Series | FK-MC | |
| Width | 91.28mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 41.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Series FK-MC | ||
Width 91.28mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 41.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the COMBICON Connectors XL product line is a standard type connector. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Related links
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
