Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-719
- Mfr. Part No.:
- 1824705
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
€1,269.82
(exc. VAT)
€1,561.88
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,269.82 | €4.233 |
*price indicative
- RS Stock No.:
- 556-719
- Mfr. Part No.:
- 1824705
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 13.6mm | |
| Width | 34.48mm | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material LCP | ||
Mount Type Surface | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 13.6mm | ||
Width 34.48mm | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cutting-edge PCB terminal block designed for efficient connection in sophisticated electronic applications. This innovative component features a push-in spring connection method, which simplifies the installation process by eliminating the need for tools. With a compact design and robust construction, it is built to withstand the rigours of modern soldering processes while maintaining a stable, long-term connection. The terminal block is crafted to ensure compatibility with SMD soldering techniques, making it an ideal choice for manufacturers seeking reliability and performance. Featuring a nominal current rating of 17.5 A and a voltage rating of 160 V, this product provides exceptional electrical characteristics, further enhanced by its durable materials and state-of-the-art design.
Time-saving installation due to push-in connection technology
Stable contact provided by defined contact force
Colour-coded actuating push button enhances user experience
Designed for seamless integration into SMT soldering processes
Integrated test option allows for quick and convenient testing
Front device integration is facilitated by unidirectional conductor connection
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
